EFR32ZG23B020F512IM48-CR

Silicon Labs
634-ZG2320F512IM48CR
EFR32ZG23B020F512IM48-CR

Mfr.:

Description:
RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.151

Stock:
2.151 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
64,90 kr. 64,90 kr.
50,21 kr. 502,10 kr.
47,89 kr. 1.197,25 kr.
41,55 kr. 4.155,00 kr.
39,69 kr. 9.922,50 kr.
36,18 kr. 18.090,00 kr.
31,78 kr. 31.780,00 kr.
Full Reel (Order in multiples of 2500)
31,71 kr. 79.275,00 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M33
868 MHz, 915 MHz, 920 MHz
100 kbps
20 dBm
- 109.8 dBm
1.71 V
3.8 V
4 mA
25 mA
512 kB
- 40 C
+ 125 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of I/Os: 31 I/O
Number of Timers: 5
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

Z-Wave 800 Modem SoC Wireless Solutions

Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions are designed for sub-GHz “Internet of Things,” including smart home, security, lighting, and building automation. The EFR32ZG23 Z-Wave SoC is a single-die, multi-core solution, offering industry-leading security and low power consumption with fast wakeup times. The high-performance sub-GHz radio features long range and is not susceptible to 2.4GHz interference from 2.4GHz technologies like Wi-Fi. The EFR32ZG23 Z-Wave SoC integrates a power amplifier to enable the next level of secure connectivity for Z-Wave gateways, controllers, and end devices.