EFR32MG12P132F1024GM48-CR

Silicon Labs
634-MG12P132GM48-CR
EFR32MG12P132F1024GM48-CR

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.880

Stock:
14.880 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14880 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
59,68 kr. 59,68 kr.
51,70 kr. 517,00 kr.
49,01 kr. 1.225,25 kr.
45,21 kr. 4.521,00 kr.
42,97 kr. 10.742,50 kr.
41,33 kr. 20.665,00 kr.
36,26 kr. 36.260,00 kr.
Full Reel (Order in multiples of 2500)
34,32 kr. 85.800,00 kr.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
51,55 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Zigbee
ARM Cortex M4
2.4 GHz
2 Mbps
10 dBm
- 91.3 dBm
1.8 V
3.8 V
10 mA
8.5 mA
1 MB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: Serial
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG12
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.

EFR32MG12 Mighty Gecko Wireless SoCs

Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs are ideal for enabling energy-friendly multi-protocol, multi-band networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. Typical applications include IoT multi-protocol devices, connected home, lighting, health and wellness, metering, home and building automation and security.