EFR32BG22C222F352GM40-C

Silicon Labs
634-ER32BG22352GM40C
EFR32BG22C222F352GM40-C

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.030

Stock:
2.030 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,93 kr. 16,93 kr.
14,62 kr. 146,20 kr.
13,88 kr. 347,00 kr.
12,68 kr. 1.268,00 kr.
11,64 kr. 2.910,00 kr.
10,89 kr. 5.445,00 kr.
9,33 kr. 9.330,00 kr.
8,95 kr. 21.927,50 kr.
8,80 kr. 43.120,00 kr.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,21 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
6 dBm
- 96.2 dBm
1.71 V
3.8 V
3.6 mA
8.2 mA
352 kB
- 40 C
+ 85 C
QFN-40
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: EUART, I2C, PDM, USART
Length: 5 mm
Maximum Clock Frequency: 76.8 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 4 x 16 bit, 1 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

EFR32xG22 Wireless Gecko SoC Family

Silicon Labs EFR32xG22 Wireless Gecko SoC Family simplifies connectivity and offers features such as over-the-air software updates to support application enhancements. The SoCs feature an integrated Arm® Cortex® M4 MCU. They also introduce BLUETOOTH® Low Energy technology (BLE), Zigbee®, Thread, and proprietary wireless connectivity to applications.

EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs

Silicon Labs EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs  (System-on-Chip) are versatile, single-chip solutions for Bluetooth Low Energy (BLE), Bluetooth Mesh, and direction-finding, with sub-meter accuracy. The EFR32BG22 SoCs combine best-in-class, ultra-low transmit and receive power (3.6mA Tx at 0dBm, 2.6mA Rx) and a high-performance, low-power Arm® Cortex®-M33 core (27µA/MHz active, 1.2µA sleep). These devices deliver industry-leading energy-efficienc-extending coin cell battery life for up to ten years.