C8051F410-GQ

Silicon Labs
634-C8051F410-GQ
C8051F410-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.728

Stock:
5.728 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
96,16 kr. 96,16 kr.
79,75 kr. 797,50 kr.
73,78 kr. 1.844,50 kr.
68,11 kr. 6.811,00 kr.
64,38 kr. 16.095,00 kr.
64,16 kr. 32.080,00 kr.
63,71 kr. 63.710,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
98,32 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2.31 kB
LQFP-32
50 MHz
12 bit
24 I/O
2 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F410
Tray
Brand: Silicon Labs
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2