C8051F380-GQR

Silicon Labs
634-C8051F380-GQR
C8051F380-GQR

Mfr.:

Description:
8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.071

Stock:
12.071 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,72 kr. 43,72 kr.
36,26 kr. 362,60 kr.
33,72 kr. 843,00 kr.
30,51 kr. 3.051,00 kr.
28,80 kr. 7.200,00 kr.
Full Reel (Order in multiples of 500)
26,26 kr. 13.130,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
33,42 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.25 kB
TQFP-48
48 MHz
10 bit
40 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F380
Reel
Cut Tape
Brand: Silicon Labs
Data RAM Type: FIFO
Interface Type: USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 6 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 254,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
3A991.a.2