BGM113A256V2R

Silicon Labs
634-BGM113A256V2R
BGM113A256V2R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.133

Stock:
11.133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
73,11 kr. 73,11 kr.
63,04 kr. 630,40 kr.
57,67 kr. 1.441,75 kr.
51,55 kr. 5.155,00 kr.
49,01 kr. 12.252,50 kr.
47,07 kr. 23.535,00 kr.
Full Reel (Order in multiples of 1000)
43,79 kr. 43.790,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
55,80 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM113
BLE, Bluetooth 4.2
GPIO, I2C, SPI, UART
3 dBm
1 Mb/s
- 92 dBm
2.44 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Core: ARM Cortex M4
Dimensions: 15.73 mm x 9.15 mm x 1.9 mm
Features: Integrated DC-DC Converter, Onboard Bluetooth Stack
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 1.9 mm
Length: 15.73 mm
Memory Size: 256 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 50 m
Sensitivity: - 92 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Type: USB Adapter
Width: 9.15 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Blue Gecko BGM113 Bluetooth Smart Module

Silicon Labs BGM113 Blue Gecko Module offers a fully integrated, certified Bluetooth Low Energy (BLE) solution in a compact package. Ideally suited for low-power, short-range wireless applications, the BGM113 module combines a 2.4GHz Blue Gecko wireless SoC, a high-efficiency chip antenna, and Bluetooth 4.1-compliant software stacks to minimise the time and effort typically required for complex RF designs. Supported by Silicon Labs development tools, such as Energy Profiler and Packet Trace, the BGM113 Module enables a fast time-to-market for space- and energy-sensitive IoT applications.