SX-PCEAC2-M2

Silex Technology
702-SX-PCEAC2-M2
SX-PCEAC2-M2

Mfr.:

Description:
Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
277,14 kr. 27.714,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEAC2
2.4 GHz, 5 GHz
PCIe, USB
3.135 V
3.465 V
- 20 C
+ 70 C
MHF4
30 mm x 16.5 mm x 2.34 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Tray
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Rate: 867 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 150 mA, 160 mA, 210 mA
Supply Current Transmitting: 170 mA, 940 mA, 970 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C