SY22103AADC

Silergy
445-SY22103AADC
SY22103AADC

Mfr.:

Description:
LED Lighting Driver ICs 40V/1MHz Boost CC regulator with dc dimming,TSOT23-6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,68 kr. 7,68 kr.
4,66 kr. 46,60 kr.
3,92 kr. 98,00 kr.
2,97 kr. 297,00 kr.
2,57 kr. 642,50 kr.
2,26 kr. 1.130,00 kr.
2,03 kr. 2.030,00 kr.
Full Reel (Order in multiples of 3000)
1,73 kr. 5.190,00 kr.
1,54 kr. 9.240,00 kr.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: LED Lighting Driver ICs
RoHS:  
power - dc led
Reel
Cut Tape
Brand: Silergy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Tradename: Silergy Corp.
Part # Aliases: SY7301AADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8541500080
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.