3RV10111CA15

Siemens
982-3RV10111CA15
3RV10111CA15

Mfr.:

Description:
Circuit Breakers CIRCUIT-BREAKER, SIZE S00,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.113,13 kr. 3.113,13 kr.
2.583,40 kr. 12.917,00 kr.
2.553,78 kr. 25.537,80 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
3RV1
Circuit Breaker
Motor Protection
2.5 A
690 VAC
3 Pole
Toggle
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 90 mm
Length: 45 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS