SIT8918BE-23-33E-33.333333G

SiTime
788-SIT8918BE2333E33
SIT8918BE-23-33E-33.333333G

Mfr.:

Description:
MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
12,53 kr. 3.132,50 kr.
11,94 kr. 5.970,00 kr.
11,56 kr. 11.560,00 kr.
11,04 kr. 27.600,00 kr.
10,97 kr. 54.850,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
33.333333 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
4.7 mA
- 40 C
+ 105 C
SIT8918B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99