R13-112LP-02-BBY-N1

Shin Chin
112-R13-112LP02BBYN1
R13-112LP-02-BBY-N1

Mfr.:

Description:
Rocker Switches SPST YEL ILUM RKR SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,19 kr. 32.380,00 kr.
15,89 kr. 39.725,00 kr.
13,80 kr. 69.000,00 kr.
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Yellow
LED
SPST
ON - OFF
16 A
125 VAC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Tray
Actuator Style: Rocker
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-2
Material: Nylon
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 103-R13-112LP-02Y-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN