S2S5FA0F

Sharp Microelectronics
852-S2S5FA0F
S2S5FA0F

Mfr.:

Description:
Triac & SCR Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
20 mA
1.2 V
600 V
- 30 C
+ 100 C
Reel
Brand: Sharp Microelectronics
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 50 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
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
8541490000
CAHTS:
8541490020
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
20 Weeks Estimated factory production time.
Minimum: 60000   Multiples: 12000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,19 kr. 131.400,00 kr.