MFM7-37ADSO-LNCP13

Sensor Solutions
876-MFM737ADSOLNCP13
MFM7-37ADSO-LNCP13

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial Gear Tooth Speed Sensor - Flange Mount Housing, Connector
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
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
144,05 kr. 7.202,50 kr.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
Geartooth Sensor
5 VDC to 24 VDC
40 mA
Flange Mount
+ 110 C
- 40 C
Bulk
Brand: Sensor Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: DSO
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 5 VDC
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

FEATURED PRODUCTS
STANDEX ELECTRONICS