SEN63C-SIN-T

Sensirion
403-SEN63C-SIN-T
SEN63C-SIN-T

Mfr.:

Description:
Air Quality Sensors PM, RH & T, CO2 sensor platform

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
246,33 kr. 246,33 kr.
207,69 kr. 1.038,45 kr.
193,06 kr. 1.930,60 kr.
175,24 kr. 4.381,00 kr.
162,93 kr. 8.146,50 kr.
158,08 kr. 15.808,00 kr.
158,00 kr. 66.360,00 kr.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
0.45 C
3.15 V
3.45 V
+ 10 C
+ 40 C
SEN6x
Brand: Sensirion
Current Rating: 3.3 mA
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 420
Subcategory: Sensors
Part # Aliases: 3.001.197
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
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SEN63C Air Quality Sensor

Sensirion SEN63C Air Quality Sensor combines multiple sensors in an ideal form factor and can measure up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2). The innovative design simplifies integration, reduces costs, and allows for customization. At the core of the SEN63C is a miniaturized, MEMS-based particulate matter sensing component – the SPS6x.

SEN6x Air Quality Sensors

Sensirion SEN6x is an Indoor Air Quality (IAQ) monitoring and sensing platform that combines multiple air quality sensors into one compact form factor. This sensor platform can measure up to nine environmental parameters that include PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2, and/or HCHO. The SEN6x platform incorporates an all-in-one design and pre-integrated algorithms, eliminating the need for multiple sensor integrations and complex optimizations. The innovative design saves cost, time, and resources during the integration and avoids potential delays compared to individual sensor integration.