SDP610-125PA

Sensirion Logo
403-SDP610-125PA

SDP610-125PA

Mfr.:

Description:
Board Mount Pressure Sensors Differ Pressure Sensor

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:

26 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 47,02 € 47,02 €
5 44,89 € 224,45 €
10 40,62 € 406,20 €
25 33,32 € 833,00 €
50 32,24 € 1.612,00 €
80 32,06 € 2.564,80 €
240 31,46 € 7.550,40 €
560 Quote
Product Attribute Attribute Value
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Differential
- 125 Pa to 125 Pa
3 %
Digital
Through Hole
I2C
3 V
Dual Axial Barbless
12 bit
- 20 C
+ 80 C
SDP600/SDP500
Tray
Brand: Sensirion
Port Size: 3.5 mm
Product Type: Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 1-100761-02 1-100761-02
Unit Weight: 10 g

TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

SDP600 Digital Differential Pressure Sensors

Sensirion SDP600 Digital Differential Pressure Sensors are designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. The fully calibrated and temperature compensated sensors are available in different versions. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection.

Image Description
Maxim Integrated MAX17841BGUE/V+ Also Bought Image
Interface - Specialised Automotive SPI Communication Interface (ASCI)
TRACO Power TMA 0505S Also Bought Image
Isolated DC/DC Converters Product Type: DC/DC; Package Style: SIP; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
NXP PCA9546APW,118 Also Bought Image
Multiplexer Switch ICs I2C SWITCH 4CH
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
STMicroelectronics NUCLEO-L053R8 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L053R8 MCU, supports Arduino & ST morpho
STMicroelectronics NUCLEO-L476RG Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L476RG MCU, supports Arduino & ST morpho
Infineon IRF7470TRPBF Also Bought Image
MOSFET MOSFT 40V 11A 13mOhm 29nC
Analog Devices Inc. AD622ANZ Also Bought Image
Instrumentation Amplifiers P-DIP LOW COST INSTRUMENTATION AMPLIFIER
Rubycon 100ZLH470MEFC18X25 Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS