1NT01L-7941

Sensata Technologies
682-1NT01L-7941
1NT01L-7941

Mfr.:

Description:
Thermostats FIXED TEMPERATURE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,88 kr. 40,88 kr.
37,82 kr. 189,10 kr.
36,70 kr. 367,00 kr.
36,63 kr. 915,75 kr.
26,86 kr. 1.343,00 kr.
25,89 kr. 2.589,00 kr.
25,66 kr. 6.415,00 kr.
24,39 kr. 12.195,00 kr.
19,84 kr. 19.840,00 kr.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Over Temp Shutdown
90 C
79 C
3 C
17 A, 5 A
Thermostats
Brand: Sensata Technologies
Maximum Operating Temperature: + 240 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Thermostats
Series: 1NT
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 5,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

1NT Fixed Temperature Thermostats

Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.