SC573V18RTRC

Semtech
947-SC573V18RTRC
SC573V18RTRC

Mfr.:

Description:
LDO Voltage Regulators SINGLE 1.8V, 300MA LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.761

Stock:
5.761 Can Dispatch Immediately
Quantities greater than 5761 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 kr. 3,72 kr.
2,62 kr. 26,20 kr.
2,34 kr. 58,50 kr.
2,04 kr. 204,00 kr.
1,81 kr. 452,50 kr.
1,75 kr. 1.750,00 kr.
Full Reel (Order in multiples of 3000)
1,63 kr. 4.890,00 kr.
1,51 kr. 13.590,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
1.8 V
300 mA
1 Output
Positive
50 uA
2.3 V
5.5 V
60 dB
Fixed
- 40 C
+ 85 C
300 mV
SC573
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC573EVB
Dropout Voltage - Max: 490 mV
Line Regulation: 0.02 %/V
Load Regulation: 5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2 %
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

nanoSmart SC573 300mA Low-Noise LDO Regulator

Semtech nanoSmart SC573 300mA Low-Noise LDO (Low Dropout) Regulator is designed to target applications for Internet of Things (IoT) sensors, such as including Semtech LoRa® Devices and Wireless Radio Frequency Technology (LoRa Technology). The nanoSmart SC573 offers a low quiescent current (50μA), enabling energy savings in everyday products by extending the operating life for battery-powered IoT sensors up to 10 years. Semtech SC573 is ideal for developers designing solutions for industrial and consumer applications, including smart metering and smart building.