SC284ULTRT

Semtech
947-SC284ULTRT
SC284ULTRT

Mfr.:

Description:
Switching Voltage Regulators Dual Die version of the SC283

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.455

Stock:
3.455 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,92 kr. 14,92 kr.
11,12 kr. 111,20 kr.
10,15 kr. 253,75 kr.
9,03 kr. 903,00 kr.
8,50 kr. 2.125,00 kr.
8,28 kr. 4.140,00 kr.
8,06 kr. 8.060,00 kr.
Full Reel (Order in multiples of 3000)
7,61 kr. 22.830,00 kr.
7,53 kr. 45.180,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPQ-UT-20
Buck
800 mV to 3.3 V
1.8 A
2 Output
2.9 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
SC28
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC284EVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 179,574 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99