RCLAMP2401H.C

Semtech
947-RCLAMP2401H.C
RCLAMP2401H.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 24.0V 5pF 24A SOD-323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.648

Stock:
2.648 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
5,99 kr. 59,90 kr.
4,33 kr. 433,00 kr.
3,42 kr. 1.710,00 kr.
3,12 kr. 3.120,00 kr.
Full Reel (Order in multiples of 3000)
2,83 kr. 8.490,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
24 V
SMD/SMT
46 V
26 V
SOD-323-2
24 A
1.1 kW
5 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RClamp03301H-RClamp0801H ESD & EOS Protection

Semtech RClamp03301H-RClamp0801H RailClamp® ESD and EOS Protection are specifically developed to protect high-speed Ethernet lines. The low capacitance ESD protection devices feature beneficial characteristics for board-level protection, including fast response time, low operating and clamping voltage, without device degradation.