RCLAMP0594P.TAT

Semtech
947-RCLAMP0594P.TAT
RCLAMP0594P.TAT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-LINES 5V 0.3PF ESD SMF2510P8 (Z-ULTRA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.772

Stock:
16.772 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,37 kr. 10,37 kr.
6,80 kr. 68,00 kr.
4,57 kr. 457,00 kr.
3,60 kr. 1.800,00 kr.
3,19 kr. 3.190,00 kr.
Full Reel (Order in multiples of 5000)
2,81 kr. 14.050,00 kr.
2,75 kr. 27.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
5 V
SMD/SMT
15 V
6 V
DFN-2510-10
6 A
0.8 pF
12 kV
17 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RClamp0594P 4-Line Surge & ESD Protection

Semtech RClamp0594P RailClamp® 4-Line Surge and ESD Protection are RailClamp TVS arrays with ultra-low capacitance ESD protection. The devices are designed to protect high-speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).