RCLAMP0521H.C

Semtech
947-RCLAMP0521H.C
RCLAMP0521H.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 5V 2.5PF 32A TVS SOD-323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.685

Stock:
2.685 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,83 kr. 7,83 kr.
5,89 kr. 58,90 kr.
4,25 kr. 425,00 kr.
3,37 kr. 1.685,00 kr.
3,07 kr. 3.070,00 kr.
Full Reel (Order in multiples of 3000)
2,78 kr. 8.340,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
21.5 V
7 V
24 A
700 W
2.5 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RClamp03301H-RClamp0801H ESD & EOS Protection

Semtech RClamp03301H-RClamp0801H RailClamp® ESD and EOS Protection are specifically developed to protect high-speed Ethernet lines. The low capacitance ESD protection devices feature beneficial characteristics for board-level protection, including fast response time, low operating and clamping voltage, without device degradation.