LLCC68MB2BAS

Semtech
947-LLCC68MB2BAS
LLCC68MB2BAS

Mfr.:

Description:
Sub-GHz Development Tools LoRa 868 MHz mbed shield

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
200,15 kr. 200,15 kr.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
1.8 V to 3.7 V
SPI
- 40 C
+ 85 C
LoRa
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LLCC68
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Smart Home
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

LLCC68 LoRa Core™ Mbed™ Shields

Semtech LLCC68 LoRa Core™ Mbed™ Shields combine the LLCC68 Low Power Long Range RF Transceiver with the Arm® Mbed Internet of Things (IoT) Device Platform. The LLCC68 is a half-duplex transceiver capable of low power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption.