CPH3225A

Seiko Semiconductors
628-CPH3225A
CPH3225A

Mfr.:

Description:
Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.046

Stock:
33.046 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,41 kr. 16,41 kr.
11,26 kr. 112,60 kr.
9,18 kr. 459,00 kr.
8,50 kr. 850,00 kr.
7,37 kr. 3.685,00 kr.
7,03 kr. 7.030,00 kr.
7,01 kr. 14.020,00 kr.
Full Reel (Order in multiples of 10000)
6,91 kr. 69.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
11000 uF
3.3 VDC
SMD/SMT
3.2 mm
2.5 mm
160 Ohms
Horizontal
EDLC / Supercaps
- 20 C
+ 60 C
0.9 mm
CPH
Reel
Cut Tape
MouseReel
Brand: Seiko Semiconductors
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Flat Rectangular
Part # Aliases: CPH3225A-2K
Unit Weight: 1,012 g
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
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

CPH3225A Chip Capacitors

Seiko Instruments Micro Energy CPH3225A Chip Capacitors are thin and small chip-type electric double layer capacitors. Seiko CPH3225A Capacitors feature ceramic packaging with superior air-tightness that offers leakage and humidity resistance. By optimizing its materials, a 1-minute rapid charge stores approximately 85% of full capacity. Its heat-resistant design allows for lead-free reflowable SMT board attachment.