TS920E-FL27E

Seiko Instruments
628-TS920E-FL27E
TS920E-FL27E

Mfr.:

Description:
Coin Cell Battery TS920E W/Tab RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
23,20 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
TS920
Lithium
1.5 V
5.5 mAh
Rechargeable
Screw
Horizontal
9.5 mm
2 mm
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8507800090
CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

TS920E TS Lithium Rechargeable Battery

Seiko Instruments TS920E Lithium Rechargeable Battery is a high-capacity, low-voltage rechargeable battery ideal for use in solar applications. The Seiko Instruments TS920E provides sufficient discharge capacity with a charge voltage of less than 2.0V.  TS920E offers a long cycle life of at least 1000 cycles.