SC20S-9PF10PPM

Seiko Instruments
628-SC20S-9PF10PPM
SC20S-9PF10PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz 9pF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,38 kr. 6,38 kr.
5,43 kr. 54,30 kr.
5,15 kr. 128,75 kr.
4,68 kr. 468,00 kr.
4,44 kr. 1.110,00 kr.
4,21 kr. 2.105,00 kr.
Full Reel (Order in multiples of 3000)
3,57 kr. 10.710,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
10 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.1 uW
2.05 mm
1.2 mm
0.6 mm
SC-20S
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SC-20S SMD Quartz Crystal Units

Seiko Instruments SC-20S SMD Quartz Crystal Units include a built-in crystal resonator processed by highly reliable photolithographic technology. These crystal units are thin type with 0.6mm height and are suitable for high-density surface mounting. The SC-20S units feature excellent shock and heat resistance, 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 6pF to 12.5pF load capacitance, and 70kΩ maximum motional resistance (ESR). These crystal units are lead-free and comply with the EU RoHS directive. The SC-20S crystal units are used in mobile phones, wearables, modules, and sub-clock functions for various microcomputers.