UFM-01

ScioSense
135-UFM-01
UFM-01

Mfr.:

Description:
Flow Sensors Ultrasonic flow module 1/2`` thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
168
Expected 14/05/2026
20
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
243,35 kr. 243,35 kr.
223,73 kr. 1.118,65 kr.
216,41 kr. 2.164,10 kr.
207,69 kr. 5.192,25 kr.
201,64 kr. 10.082,00 kr.
200,15 kr. 20.015,00 kr.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Flow Sensors
RoHS:  
Ultrasonic Flow Sensing Module
Flow Sensor
Food-Grade Material (Drinking Water)
0 L/h to 2000 L/h
1 C, 3 %
5 V
Brand: ScioSense
Connection Method: Connector with Cable
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Pressure Port: No Port
Product Type: Flow Sensors
Series: UFM-01
Factory Pack Quantity: 168
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 501911001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

UFM-01 Ultrasonic Flow Sensing Module

ScioSense UFM-01 Ultrasonic Flow Sensing Module is based on contactless ultrasonic flow sensor technology. This sensing module features long-time reliability, up to 5% accuracy, 0l/h to 2000l/h sensing range, and 4MPa maximum water pressure. The UFM-01 contains no moving parts and enables precise control of liquid flow. This sensing module includes the sensor electronics, spool piece, connectors with standard 1/2" thread, and a cable connector supporting a single-wire and a UART interface. ScioSense UFM-01 Ultrasonic Flow Sensing Module is ideal for use with food-grade material and can directly measure drinking water flows. Typical applications include boilers, smart toilets, and coffee machines.