TDC-GP30YA-F01 3K

ScioSense
985-TDC-GP30YA-F01
TDC-GP30YA-F01 3K

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with CPU & flow firmware in QFN40
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
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
39,91 kr. 119.730,00 kr.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
SMD/SMT
QFN-40
Reel
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: TDC-GP30
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 502030007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.