ENS212-LQFM

ScioSense
135-ENS212-LQFM
ENS212-LQFM

Mfr.:

Description:
Board Mount Humidity Sensors ENS212-LQFM QFN4 T&R 3k5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,99 kr. 14,99 kr.
13,35 kr. 66,75 kr.
12,09 kr. 120,90 kr.
11,56 kr. 578,00 kr.
11,12 kr. 1.112,00 kr.
10,15 kr. 5.075,00 kr.
9,85 kr. 9.850,00 kr.
9,25 kr. 18.500,00 kr.
Full Reel (Order in multiples of 3500)
8,95 kr. 31.325,00 kr.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
1.5 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.15 C
61 uA
1.71 V
3.6 V
- 40 C
+ 100 C
QFN-4
Reel
Cut Tape
Brand: ScioSense
Description/Function: Relative Humidity and Temperature Sensor
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 3500
Subcategory: Sensors
Part # Aliases: 503700500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ENS21x Digital Humidity & Temperature Sensors

ScioSense ENS21x Digital Humidity and Temperature Sensors provide ultra-accurate sensing with temperature down to ±0.1°C and relative humidity down to ±0.8%RH. These sensors come in tiny QFN4 packages and feature an I2C interface for communicating with an external host processor. The ENS21x sensors automatically go into low-power standby mode when not measuring, with a standby current of 40nA. These sensors operate within the 1.71V to 3.60V voltage range and -40°C to 125°C temperature range. Typical applications include building automation, smart homes, mobiles/wearables, IoT devices and instrumentation.