6160.0029

Schurter
693-6160.0029
6160.0029

Mfr.:

Description:
AC Power Entry Modules 2578 Connector Inlet 2.5A C8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,69 kr. 19,69 kr.
17,53 kr. 175,30 kr.
14,10 kr. 705,00 kr.
9,85 kr. 985,00 kr.
9,25 kr. 1.850,00 kr.
9,18 kr. 4.590,00 kr.
9,03 kr. 9.030,00 kr.
8,88 kr. 22.200,00 kr.
8,80 kr. 44.000,00 kr.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Not Switched
Not Filtered
No
2.5 A, 7 A
125 VAC, 250 VAC
Snap-In
C-8
Brand: Schurter
Flammability Rating: UL 94 V-0
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536908510
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99