4304.6085

Schurter
693-4304.6085
4304.6085

Mfr.:

Description:
AC Power Entry Modules 6765 PWR ENTRY MODUL 10A 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,37 kr. 104,37 kr.
96,46 kr. 482,30 kr.
81,69 kr. 816,90 kr.
75,64 kr. 3.782,00 kr.
73,26 kr. 7.326,00 kr.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Inlets
Switched
Not Filtered
Yes
6765
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 25
Subcategory: Power Entry
Part # Aliases: 6765XBB81A10040
Unit Weight: 26,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99