SSL1D03BD

Schneider Electric
996-SSL1D03BD
SSL1D03BD

Mfr.:

Description:
Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582
Can Dispatch Immediately
On Order:
6
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
157,03 kr. 157,03 kr.
155,39 kr. 1.864,68 kr.
148,45 kr. 16.032,60 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - PCB Mount
REACH - SVHC:
Socket Mount
3.5 A
1 VDC to 24 VDC
1 Form A (SPST-NO)
15 VDC to 30 VDC
MOSFET
7 mA
- 20 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
SSL
Brand: Schneider Electric
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 12
Subcategory: Relays
Tradename: Harmony
Unit Weight: 10,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.