GV2MC01

Schneider Electric
996-GV2MC01
GV2MC01

Mfr.:

Description:
Wall Mounted Panel Enclosures MAN-START T-1 IP41 ENCLOSURE

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
433,20 kr. 433,20 kr.
387,02 kr. 1.935,10 kr.
360,39 kr. 3.603,90 kr.
302,80 kr. 15.140,00 kr.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Wall Mounted Panel Enclosures
REACH - SVHC:
Manual Starter
White
84 mm
93 mm
147 mm
IP41
GV2
Brand: Schneider Electric
Cover Colour: White
Housing Colour: White
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: TeSys
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.