9001SKP35LRR31

Schneider Electric
996-9001SKP35LRR31
9001SKP35LRR31

Mfr.:

Description:
Switch Fixings PILOTLIGHT 28V 30MM SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.031,42 kr. 1.031,42 kr.
1.013,59 kr. 10.135,90 kr.
987,85 kr. 24.696,25 kr.
958,91 kr. 47.945,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
Indicators
9001SK
Brand: Schneider Electric
Illumination: LED
Illumination Colour: Red
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Voltage Rating: 24 VDC/28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
85318099
BRHTS:
85318000
ECCN:
EAR99

Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.