9001KP

Schneider Electric
996-9001KP
9001KP

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware 30MM PILOTLIGHT NO LIGHT MOD-NO LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
204,11 kr. 204,11 kr.
166,36 kr. 1.663,60 kr.
166,13 kr. 8.306,50 kr.
152,78 kr. 15.278,00 kr.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Housings & Hardware
REACH - SVHC:
9001KP
Brand: Schneider Electric
Product: Indicators
Product Type: Lamp Assemblies
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Tradename: Square D
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99