9PC8666X-S101

Sanyo Denki
978-9PC8666X-S101
9PC8666X-S101

Mfr.:

Description:
Fan Accessories PWM Controller Box Type, PWM Frequency 1kHz, cUL/TUV Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.163,54 kr. 1.163,54 kr.
976,74 kr. 9.767,40 kr.
957,57 kr. 28.727,10 kr.

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Accessories
9PC Box
Brand: Sanyo Denki
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 15
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

San Ace 9PC Series PWM Controllers

Sanyo Denki San Ace 9PC Pulse Width Modulation (PWM) Controllers save the time and resources required to design a PWM signal generator by regulating the rotational speed of fans equipped with the PWM control function. The 9PC series optimally controls rotational speed, which reduces system power consumption and noise by allowing PWM-controlled fans to be fully utilized without the need for preparing new circuits. Sanyo Denki San Ace 9PC PWM Controllers can be common-powered by the fan power supply of rated voltage 12VDC, 24VDC, and 48VDC with no separate supply required. Up to four PWM-input fans can be connected to each controller without requiring a costly function generator.