USB-A-D-F-B-TH

Samtec
200-USBADFBTH
USB-A-D-F-B-TH

Mfr.:

Description:
USB Connectors USB 2.0 TYPE A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
295
Expected 16/03/2026
250
Expected 17/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,26 kr. 11,26 kr.
8,73 kr. 436,50 kr.
7,06 kr. 706,00 kr.
5,98 kr. 2.990,00 kr.
5,95 kr. 5.950,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
USB 2.0
Solder Pin
8 Contact
2 Port
30 VAC
Right Angle
Kinked Pin
Tray
Brand: Samtec
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.