TW-06-03-F-D-210-090

Samtec
200-TW0603FD210090
TW-06-03-F-D-210-090

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,49 kr. 11,49 kr.
9,70 kr. 485,00 kr.
8,13 kr. 813,00 kr.
6,86 kr. 3.430,00 kr.
6,51 kr. 6.510,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
12 Position
2 mm (0.079 in)
2 Row
Solder Pin
Vertical
0.21 in
5.2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 4 Gb/s, 8 Gb/s
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 0.09 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).