TMMH-102-04-L-D-RA

Samtec
200-TMMH-10204LDRA

TMMH-102-04-L-D-RA

Mfr.:

Description:
Headers & Wire Housings Low Profile Header Strips with End Shroud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,27 kr. 3,27 kr.
2,69 kr. 134,50 kr.
2,25 kr. 225,00 kr.
1,86 kr. 930,00 kr.
1,75 kr. 1.750,00 kr.

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 mm (0.079 in)
2 mm (0.079 in)
Through Hole
Solder Pin
Pin (Male)
TMMH
FleXYZ
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V