SS-120-G-2-N

Samtec Logo
200-SS120G2N

SS-120-G-2-N

Mfr.:

Description:
Headers & Wire Housings .100" Single Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 3,52 € 3,52 €
10 3,16 € 31,60 €
25 2,95 € 73,75 €
100 2,80 € 280,00 €
250 2,35 € 587,50 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Samtec
Headers & Wire Housings
RoHS:  Details
Contacts
20 Position
2.54 mm
1 Row
Solder Pin
Straight
Pin (Male)
Gold
SS
- 55 C
+ 125 C
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
Unit Weight: 160 mg
products found.
To show similar products, select at least one checkbox
TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99