QSPR-02

Samtec
200-QSPR-02
QSPR-02

Mfr.:

Description:
Standoffs & Spacers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,61 kr. 6,61 kr.
5,10 kr. 255,00 kr.
4,56 kr. 456,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
REACH - SVHC:
Standoffs
Swage
4-40
5.41 mm
Brass
5.56 mm
Female / Female
Brand: Samtec
Product Type: Standoffs, Spacers & Supports
Series: QSPR
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99