QSFP8-038-01-L-D-RA1

Samtec
200-QSFP803801LDRA1
QSFP8-038-01-L-D-RA1

Mfr.:

Description:
I/O Connectors 0.80 mm QSFP+ Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,91 kr. 49,91 kr.
46,10 kr. 461,00 kr.
43,57 kr. 1.089,25 kr.
42,00 kr. 2.100,00 kr.
40,81 kr. 11.385,99 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
QSFP Connectors
Female
38 Position
0.8 mm
Gold
Mounting Peg
SMD/SMT
Right Angle
QSFP8
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 1.6 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 31
Subcategory: I/O Connectors
Type: QSFP+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flyover® QSFP Cable Systems

Samtec Flyover® QSFP (FQSFP) Cable Systems provide improved and extended signal integrity by flying critical data over lossy PCB materials. Critical high-speed signals are flown directly to the panel via an ultra-low skew twinax cable, offering architectural flexibility. Featuring an ultra-high-density design, Flyover QSFP Cable Systems from Samtec include sideband signalling via press-fit contacts to help increase airflow and multiple "End 2" options that enable maximum design flexibility.