P1M-10-01-S-D-RA-TR

Samtec
200-P1M-10-01-SDRATR
P1M-10-01-S-D-RA-TR

Mfr.:

Description:
I/O Connectors IN DEVELOPMENT: URSA(TM) I/O Ultra Rugged Board Mount I/O Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,44 kr. 104,44 kr.
Full Reel (Order in multiples of 150)
104,44 kr. 15.666,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
I/O Connectors
10 Position
1 mm
253 VAC
Gold
PCB Mount
SMD/SMT
Right Angle
P1M
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.8 A
Housing Material: Zinc
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 150
Subcategory: I/O Connectors
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1M I/O Ultra Rugged Board Mount I/O Connectors

Samtec P1M URSA® I/O Ultra Rugged Board Mount I/O Connectors include a hot swap option and through-hole or surface mount options. These connectors feature a micro 1mm (0.0394″) pitch, 200VAC/282VDC, and up to 25 positions per row. The P1M connectors come in a small form factor with four points of contact for a reliable connection and high mating cycles. These connectors include a zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material. The P1M connectors are ideal for ultra rugged applications.