MPTC-01-16-01-01-01-L-RA-LC

Samtec
200-C0116010101LRALC
MPTC-01-16-01-01-01-L-RA-LC

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,69 kr. 34,69 kr.
31,41 kr. 785,25 kr.
30,14 kr. 1.507,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
MPTC-RA
30 A
18 Position
Through Hole
600 V
Liquid Crystal Polymer (LCP)
Gold
Copper Alloy
Tray
POWERSTRIP
Brand: Samtec
Contact Gender: Pin (Male)
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Rows: 4 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 2 mm
Factory Pack Quantity: 64
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99