LL043-92SP-92SP-1000

Samtec
200-04392SP92SP1000
LL043-92SP-92SP-1000

Mfr.:

Description:
RF Cable Assemblies 43.5 GHz, Nitrowave High-Performance Microwave Cable Assembly, 2.92 mm Plug to 2.92mm Plug, 1000 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.271,63 kr. 1.271,63 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Bulkhead
2.92 mm
Plug (Male)
Bulkhead
1 m (3.281 ft)
50 Ohms
43.5 GHz
LL043
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: LL043
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Nitrowave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Nitrowave™ High-Performance RF Cable Assemblies

Samtec Nitrowave™ High-Performance RF Microwave Cable Assemblies offer improved stability with flexure and Nitrowave cable technology. The coaxial structure, designed with an outer jacket in distinctive Samtec orange, is built to meet the increasing demands of the aerospace, defense, computer, and instrumentation markets. Nitrowave cable assemblies provide optimized performance at frequencies that go beyond traditional industry targets to support emerging applications. These cable assemblies are phase- and amplitude-stable with flexure and feature lower-density dielectric ratings, state-of-the-art shielding techniques, silver plating enhancements, and mechanical and environmental robustness. Specifications include 50Ω impedance, -90dB minimum shielding effectiveness, and a wide temperature range of -65°C to +125°C.