HTMS-106-02-L-D

Samtec
200-HTMS-106-02-L-D
HTMS-106-02-L-D

Mfr.:

Description:
Headers & Wire Housings Through-hole Micro Header

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,49 kr. 11,49 kr.
8,95 kr. 447,50 kr.
7,18 kr. 718,00 kr.
6,12 kr. 3.060,00 kr.
5,92 kr. 5.920,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Micro Header
12 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
2.54 mm (0.1 in)
3.05 mm (0.12 in)
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99