GPSO-0700-01-01-N

Samtec
200-GPSO-0700-01-01N
GPSO-0700-01-01-N

Mfr.:

Description:
Standoffs & Spacers SureWare Guide Post Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,99 kr. 34,99 kr.
31,48 kr. 787,00 kr.
29,32 kr. 1.466,00 kr.
27,98 kr. 2.798,00 kr.
27,68 kr. 13.840,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
Standoffs
Guide Post
7 mm
Stainless Steel
10.5 mm
Bag
Brand: Samtec
Product Type: Standoffs, Spacers & Supports
Series: GPSO
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: SureWare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

GPSO SureWare™ Guide Post Standoffs

Samtec GPSO SureWare™ Guide Post Standoffs help align existing connectors before connectors are engaged to the board, allowing for more stacking heights. These SureWave standoffs feature a Nylon locking compound and assist with blind mating for ultra-micro, fine-pitch mezzanine connectors. GPSO standoffs allow for 0.035" of initial misalignment and feature 5mm to 30mm stack heights and stainless steel construction with a black oxide finish. Samtec GPSO SureWare Guide Post Standoffs pair well with NVAM/NVAF, APM6/APF6, ADM6/ADF6, and UMPT/UMPS series.