FW-13-05-L-D-455-075-P-TR

Samtec
200-FW135LD455075PTR
FW-13-05-L-D-455-075-P-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,85 kr. 31,85 kr.
28,72 kr. 718,00 kr.
26,11 kr. 1.305,50 kr.
Full Reel (Order in multiples of 125)
23,72 kr. 2.965,00 kr.
22,53 kr. 11.265,00 kr.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
13 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
17.913 mm
4 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
FW-SM
Reel
Cut Tape
Brand: Samtec
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 125
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.952 mm
Tradename: Flex Stack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).