EBCF-3-6-12-V-1-06-V-1

Samtec
200-EBCF3612V106V1
EBCF-3-6-12-V-1-06-V-1

Mfr.:

Description:
Rectangular Cable Assemblies ExaMAX(R) 2.00 mm High-Speed Backplane Cable Socket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.507,62 kr. 3.507,62 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
EBCF
Cable Assemblies
Backplane Cable
Receptacle
144 Position
Receptacle
144 Position
Female
6 in
34 AWG
4.2 A
Bag
Brand: Samtec
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets

Samtec EBCF ExaMAX® 2mm High-Speed Backplane Cable Sockets offer a 2.00mm pitch and mate with Samtec EBCM, EBTM, and EBCL products. These cable sockets feature improved signal integrity, increased flexibility and routability, and have 4-pair and 6-pair options available. Multiple end options are provided, including vertical latch and right angle. Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets provide a 4.2A current rating per pin and an operating temperature range of -55°C to +105°C.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.