BSS-025-01-L-D-A

Samtec
200-BSS02501LDA
BSS-025-01-L-D-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,84 kr. 19,84 kr.
18,28 kr. 3.290,40 kr.
15,59 kr. 8.418,60 kr.
14,85 kr. 16.038,00 kr.
14,17 kr. 29.331,90 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
18,95 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
50 Position
0.635 mm (0.025 in)
2 Row
Solder Pin
Vertical
1.8 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BSS
Tray
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 90
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.