CL10A106ML8NRNC

Samsung Electro-Mechanics
187-CL10A106ML8NRNC
CL10A106ML8NRNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 20% X5R 35V 0603

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.875

Stock:
18.875 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 kr. 1,86 kr.
1,21 kr. 12,10 kr.
0,694 kr. 69,40 kr.
0,552 kr. 276,00 kr.
0,507 kr. 507,00 kr.
0,463 kr. 926,00 kr.
Full Reel (Order in multiples of 4000)
0,403 kr. 1.612,00 kr.
0,388 kr. 3.104,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 4700pF to 220µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5VDC to 100VDC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.